
GRM31CR61A475KA01K | |
---|---|
DigiKey Part Number | 490-14754-2-ND - Tape & Reel (TR) 490-14754-1-ND - Cut Tape (CT) 490-14754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A475KA01K |
Description | CAP CER 4.7UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A475KA01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.34000 | €0.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
30 000 | €0.06888 | €2,066.40 |
Unit Price without VAT: | €0.34000 |
---|---|
Unit Price with VAT: | €0.42670 |