
KRM55R5C3A223JDL1L | |
|---|---|
DigiKey Part Number | 490-KRM55R5C3A223JDL1LTR-ND - Tape & Reel (TR) 490-KRM55R5C3A223JDL1LCT-ND - Cut Tape (CT) 490-KRM55R5C3A223JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55R5C3A223JDL1L |
Description | CAP CER 0.022UF 1KV C0G/NP0 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55R5C3A223JDL1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.78000 | €2.78 |
| 10 | €1.94200 | €19.42 |
| 50 | €1.61140 | €80.57 |
| 100 | €1.50910 | €150.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.38255 | €553.02 |
| 800 | €1.32430 | €1,059.44 |
| 1 200 | €1.29513 | €1,554.16 |
| 2 000 | €1.26278 | €2,525.56 |
| 2 800 | €1.24386 | €3,482.81 |
| 4 000 | €1.22567 | €4,902.68 |
| 4 800 | €1.21704 | €5,841.79 |
| Unit Price without VAT: | €2.78000 |
|---|---|
| Unit Price with VAT: | €3.48890 |

