Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM186R60G226ME15D

DigiKey Part Number
490-13240-2-ND - Tape & Reel (TR)
490-13240-1-ND - Cut Tape (CT)
490-13240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM186R60G226ME15D
Description
CAP CER 22UF 4V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM186R60G226ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11200€1.12
50€0.08060€4.03
100€0.07090€7.09
500€0.05456€27.28
1 000€0.04953€49.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.04127€165.08
8 000€0.03820€305.60
12 000€0.03757€450.84
20 000€0.03697€739.40
28 000€0.03605€1,009.40
40 000€0.03516€1,406.40
48 000€0.03474€1,667.52
96 000€0.03394€3,258.24
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100