
GRM155R71E472JA01D | |
|---|---|
DigiKey Part Number | 490-10778-2-ND - Tape & Reel (TR) 490-10778-1-ND - Cut Tape (CT) 490-10778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E472JA01D |
Description | CAP CER 4700PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E472JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01300 | €1.30 |
| 500 | €0.00918 | €4.59 |
| 1 000 | €0.00802 | €8.02 |
| 2 500 | €0.00670 | €16.75 |
| 5 000 | €0.00606 | €30.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00468 | €46.80 |
| 20 000 | €0.00463 | €92.60 |
| 30 000 | €0.00460 | €138.00 |
| 50 000 | €0.00452 | €226.00 |
| 70 000 | €0.00436 | €305.20 |
| 100 000 | €0.00420 | €420.00 |
| 120 000 | €0.00413 | €495.60 |
| 240 000 | €0.00410 | €984.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

