0.15 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C154KA12J

DigiKey Part Number
490-GRM155R71C154KA12JTR-ND - Tape & Reel (TR)
490-GRM155R71C154KA12JCT-ND - Cut Tape (CT)
490-GRM155R71C154KA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C154KA12J
Description
CAP CER 0.15UF 16V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C154KA12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04500€0.45
50€0.04400€2.20
100€0.03250€3.25
500€0.02308€11.54
1 000€0.01750€17.50
2 500€0.01176€29.40
5 000€0.01030€51.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€0.00897€448.50
100 000€0.00674€674.00
150 000€0.00658€987.00
500 000€0.00644€3,220.00
600 000€0.00636€3,816.00
1 200 000€0.00613€7,356.00
1 250 000€0.00611€7,637.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295