
DLW21SZ121HQ2L | |
|---|---|
DigiKey Part Number | 490-DLW21SZ121HQ2LTR-ND - Tape & Reel (TR) 490-DLW21SZ121HQ2LCT-ND - Cut Tape (CT) 490-DLW21SZ121HQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SZ121HQ2L |
Description | CMC 280MA 2LN 120OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 280mA DCR 410mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SZ121HQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 410mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17900 | €1.79 |
| 100 | €0.14720 | €14.72 |
| 1 000 | €0.12105 | €121.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11642 | €232.84 |
| 4 000 | €0.10977 | €439.08 |
| 6 000 | €0.10607 | €636.42 |
| 10 000 | €0.10158 | €1,015.80 |
| 14 000 | €0.09873 | €1,382.22 |
| 20 000 | €0.09580 | €1,916.00 |
| 50 000 | €0.08867 | €4,433.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |






