
GRM155R61C225ME15D | |
|---|---|
DigiKey Part Number | 490-GRM155R61C225ME15DTR-ND - Tape & Reel (TR) 490-GRM155R61C225ME15DCT-ND - Cut Tape (CT) 490-GRM155R61C225ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C225ME15D |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C225ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04640 | €2.32 |
| 100 | €0.04030 | €4.03 |
| 500 | €0.03006 | €15.03 |
| 1 000 | €0.02691 | €26.91 |
| 2 500 | €0.02359 | €58.98 |
| 5 000 | €0.02160 | €108.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01939 | €193.90 |
| 20 000 | €0.01808 | €361.60 |
| 30 000 | €0.01742 | €522.60 |
| 50 000 | €0.01669 | €834.50 |
| 70 000 | €0.01627 | €1,138.90 |
| 100 000 | €0.01586 | €1,586.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

