GRM155R60J105ME19J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 47 128
Unit Price: €0.17000
Datasheet

Direct


KEMET
In Stock: 9 045 318
Unit Price: €0.09000
Datasheet

Direct


KEMET
In Stock: 115 062
Unit Price: €0.21000
Datasheet

Direct


YAGEO
In Stock: 47 998
Unit Price: €0.09000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 8 611 286
Unit Price: €0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 649 356
Unit Price: €0.09000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00180
Datasheet

Direct


Taiyo Yuden
In Stock: 4 222
Unit Price: €0.09000
Datasheet

Direct


Taiyo Yuden
In Stock: 18 399
Unit Price: €0.09000
Datasheet

Direct


Taiyo Yuden
In Stock: 550 474
Unit Price: €0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 84 431
Unit Price: €0.20000
Datasheet

Upgrade


KEMET
In Stock: 679 046
Unit Price: €0.40000
Datasheet

Upgrade


KEMET
In Stock: 229 057
Unit Price: €0.40000
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J105ME19J

DigiKey Part Number
GRM155R60J105ME19J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R60J105ME19J
Description
CAP CER 1UF 6.3V X5R 0402
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J105ME19J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable