


GRM155C81C225KE11D | |
|---|---|
DigiKey Part Number | 490-14595-2-ND - Tape & Reel (TR) 490-14595-1-ND - Cut Tape (CT) 490-14595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81C225KE11D |
Description | CAP CER 2.2UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81C225KE11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04600 | €2.30 |
| 100 | €0.04000 | €4.00 |
| 500 | €0.02984 | €14.92 |
| 1 000 | €0.02672 | €26.72 |
| 2 500 | €0.02342 | €58.55 |
| 5 000 | €0.02144 | €107.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01924 | €192.40 |
| 20 000 | €0.01794 | €358.80 |
| 30 000 | €0.01729 | €518.70 |
| 50 000 | €0.01656 | €828.00 |
| 70 000 | €0.01614 | €1,129.80 |
| 100 000 | €0.01574 | €1,574.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

