GRM1555C1H2R0CZ01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 164 905
Unit Price: €0.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 10 418
Unit Price: €0.22000
Datasheet

Direct


KEMET
In Stock: 48 325
Unit Price: €0.31000
Datasheet

Direct


TDK
In Stock: 11 684
Unit Price: €0.09000
Datasheet

Direct


YAGEO
In Stock: 120 196
Unit Price: €0.09000
Datasheet
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H2R0CZ01J

DigiKey Part Number
GRM1555C1H2R0CZ01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C1H2R0CZ01J
Description
CAP CER 2PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H2R0CZ01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types