
GRM188R60J564KA01D | |
---|---|
DigiKey Part Number | 490-GRM188R60J564KA01DTR-ND - Tape & Reel (TR) 490-GRM188R60J564KA01DCT-ND - Cut Tape (CT) 490-GRM188R60J564KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J564KA01D |
Description | CAP CER 0.56UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J564KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.17000 | €0.17 |
10 | €0.09900 | €0.99 |
50 | €0.07040 | €3.52 |
100 | €0.06170 | €6.17 |
500 | €0.04712 | €23.56 |
1 000 | €0.04265 | €42.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.03584 | €143.36 |
8 000 | €0.03370 | €269.60 |
12 000 | €0.03285 | €394.20 |
20 000 | €0.03144 | €628.80 |
28 000 | €0.03062 | €857.36 |
40 000 | €0.02982 | €1,192.80 |
48 000 | €0.02945 | €1,413.60 |
96 000 | €0.02819 | €2,706.24 |
100 000 | €0.02812 | €2,812.00 |
Unit Price without VAT: | €0.17000 |
---|---|
Unit Price with VAT: | €0.21335 |