
GRM033R61A105ME44J | |
|---|---|
DigiKey Part Number | 490-GRM033R61A105ME44JTR-ND - Tape & Reel (TR) 490-GRM033R61A105ME44JCT-ND - Cut Tape (CT) 490-GRM033R61A105ME44JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A105ME44J |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A105ME44J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 50 | €0.01360 | €0.68 |
| 100 | €0.01160 | €1.16 |
| 500 | €0.00814 | €4.07 |
| 1 000 | €0.00709 | €7.09 |
| 2 500 | €0.00598 | €14.95 |
| 5 000 | €0.00532 | €26.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.00486 | €243.00 |
| 100 000 | €0.00325 | €325.00 |
| 150 000 | €0.00316 | €474.00 |
| 250 000 | €0.00311 | €777.50 |
| 1 200 000 | €0.00297 | €3,564.00 |
| 1 250 000 | €0.00296 | €3,700.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

