470 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R71C471KE14L

DigiKey Part Number
490-GRM022R71C471KE14LTR-ND - Tape & Reel (TR)
490-GRM022R71C471KE14LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R71C471KE14L
Description
CAP CER 470PF 16V X7R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R71C471KE14L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01800€0.18
50€0.01180€0.59
100€0.01000€1.00
500€0.00698€3.49
1 000€0.00606€6.06
2 500€0.00508€12.70
5 000€0.00450€22.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000€0.00321€128.40
80 000€0.00295€236.00
120 000€0.00282€338.40
200 000€0.00268€536.00
280 000€0.00260€728.00
400 000€0.00252€1,008.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040