
GRM0225C1E2R2CA03L | |
---|---|
DigiKey Part Number | 490-13511-2-ND - Tape & Reel (TR) 490-13511-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E2R2CA03L |
Description | CAP CER 2.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E2R2CA03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
40 000 | €0.00277 | €110.80 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |