
GRM0225C1E1R5CA03L | |
|---|---|
DigiKey Part Number | 490-13488-2-ND - Tape & Reel (TR) 490-13488-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E1R5CA03L |
Description | CAP CER 1.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E1R5CA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 50 | €0.01160 | €0.58 |
| 100 | €0.00970 | €0.97 |
| 500 | €0.00676 | €3.38 |
| 1 000 | €0.00586 | €5.86 |
| 2 500 | €0.00491 | €12.28 |
| 5 000 | €0.00434 | €21.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | €0.00309 | €123.60 |
| 80 000 | €0.00284 | €227.20 |
| 120 000 | €0.00271 | €325.20 |
| 200 000 | €0.00257 | €514.00 |
| 280 000 | €0.00249 | €697.20 |
| 400 000 | €0.00242 | €968.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

