
GRJ32ER70J476KE11L | |
|---|---|
DigiKey Part Number | 490-10957-2-ND - Tape & Reel (TR) 490-10957-1-ND - Cut Tape (CT) 490-10957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ32ER70J476KE11L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32ER70J476KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.83500 | €8.35 |
| 50 | €0.66320 | €33.16 |
| 100 | €0.61010 | €61.01 |
| 500 | €0.52058 | €260.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.47878 | €478.78 |
| 2 000 | €0.45662 | €913.24 |
| 3 000 | €0.44551 | €1,336.53 |
| 5 000 | €0.43320 | €2,166.00 |
| 7 000 | €0.42600 | €2,982.00 |
| 10 000 | €0.41908 | €4,190.80 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.59385 |

