GRJ21BR71H105KE01L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 28 884
Unit Price: €0.41000
Datasheet

Direct


YAGEO
In Stock: 9 033
Unit Price: €0.26000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ21BR71H105KE01L

DigiKey Part Number
490-10924-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRJ21BR71H105KE01L
Description
CAP CER 1UF 50V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ21BR71H105KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable