
| LQH32CH4R7M53L | |
|---|---|
| DigiKey Part Number | 490-LQH32CH4R7M53LTR-ND - Tape & Reel (TR) 490-LQH32CH4R7M53LCT-ND - Cut Tape (CT) 490-LQH32CH4R7M53LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LQH32CH4R7M53L | 
| Description | FIXED IND 4.7UH 650MA 150MOHM SM | 
| Customer Reference | |
| Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 650 mA 150mOhm Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LQH32CH4R7M53L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 4.7 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 150mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 43MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Inductance Frequency - Test | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.087" (2.20mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.23000 | €0.23 | 
| 10 | €0.18900 | €1.89 | 
| 100 | €0.15500 | €15.50 | 
| 1 000 | €0.12743 | €127.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | €0.12255 | €245.10 | 
| 4 000 | €0.11555 | €462.20 | 
| 6 000 | €0.11165 | €669.90 | 
| 10 000 | €0.10693 | €1,069.30 | 
| 14 000 | €0.10393 | €1,455.02 | 
| 20 000 | €0.10084 | €2,016.80 | 
| 50 000 | €0.09334 | €4,667.00 | 
| Unit Price without VAT: | €0.23000 | 
|---|---|
| Unit Price with VAT: | €0.28865 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland