
GQM1555C2DR20BB01D | |
---|---|
DigiKey Part Number | 490-GQM1555C2DR20BB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2DR20BB01DCT-ND - Cut Tape (CT) 490-GQM1555C2DR20BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2DR20BB01D |
Description | CAP CER 0.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2DR20BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.33000 | €0.33 |
10 | €0.19900 | €1.99 |
50 | €0.14680 | €7.34 |
100 | €0.13090 | €13.09 |
500 | €0.10400 | €52.00 |
1 000 | €0.09570 | €95.70 |
2 500 | €0.08694 | €217.35 |
5 000 | €0.08206 | €410.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.07828 | €782.80 |
20 000 | €0.07523 | €1,504.60 |
30 000 | €0.07341 | €2,202.30 |
50 000 | €0.07138 | €3,569.00 |
70 000 | €0.07056 | €4,939.20 |
Unit Price without VAT: | €0.33000 |
---|---|
Unit Price with VAT: | €0.41415 |