
GJM1555C1H1R1WB01D | |
|---|---|
DigiKey Part Number | 490-11194-2-ND - Tape & Reel (TR) 490-11194-1-ND - Cut Tape (CT) 490-11194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R1WB01D |
Description | CAP CER 1.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R1WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04580 | €2.29 |
| 100 | €0.03980 | €3.98 |
| 500 | €0.02960 | €14.80 |
| 1 000 | €0.02649 | €26.49 |
| 2 500 | €0.02320 | €58.00 |
| 5 000 | €0.02123 | €106.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01904 | €190.40 |
| 20 000 | €0.01775 | €355.00 |
| 30 000 | €0.01710 | €513.00 |
| 50 000 | €0.01638 | €819.00 |
| 70 000 | €0.01596 | €1,117.20 |
| 100 000 | €0.01555 | €1,555.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

