
GJM0335C1E270JB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E270JB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E270JB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E270JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E270JB01D |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E270JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 50 | €0.01780 | €0.89 |
| 100 | €0.01510 | €1.51 |
| 500 | €0.01076 | €5.38 |
| 1 000 | €0.00942 | €9.42 |
| 2 500 | €0.00762 | €19.05 |
| 5 000 | €0.00662 | €33.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00466 | €69.90 |
| 30 000 | €0.00461 | €138.30 |
| 45 000 | €0.00459 | €206.55 |
| 75 000 | €0.00449 | €336.75 |
| 105 000 | €0.00434 | €455.70 |
| 150 000 | €0.00419 | €628.50 |
| 180 000 | €0.00412 | €741.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

