
GCM1555G1H8R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H8R0CA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H8R0CA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H8R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H8R0CA16D |
Description | CAP CER 8PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H8R0CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 50 | €0.01780 | €0.89 |
| 100 | €0.01510 | €1.51 |
| 500 | €0.01076 | €5.38 |
| 1 000 | €0.00942 | €9.42 |
| 2 500 | €0.00802 | €20.05 |
| 5 000 | €0.00718 | €35.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00470 | €47.00 |
| 20 000 | €0.00464 | €92.80 |
| 30 000 | €0.00461 | €138.30 |
| 50 000 | €0.00458 | €229.00 |
| 70 000 | €0.00456 | €319.20 |
| 100 000 | €0.00454 | €454.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

