
GJM0225C1E100GB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E100GB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E100GB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E100GB01L |
Description | CAP CER 10PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E100GB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07600 | €0.76 |
| 50 | €0.05380 | €2.69 |
| 100 | €0.04670 | €4.67 |
| 500 | €0.03516 | €17.58 |
| 1 000 | €0.03159 | €31.59 |
| 2 500 | €0.02782 | €69.55 |
| 5 000 | €0.02556 | €127.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | €0.01555 | €622.00 |
| 80 000 | €0.01472 | €1,177.60 |
| 120 000 | €0.01430 | €1,716.00 |
| 200 000 | €0.01384 | €2,768.00 |
| 280 000 | €0.01357 | €3,799.60 |
| 400 000 | €0.01331 | €5,324.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

