Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CD7YA106KE36L

DigiKey Part Number
490-GCM31CD7YA106KE36LTR-ND - Tape & Reel (TR)
490-GCM31CD7YA106KE36LCT-ND - Cut Tape (CT)
490-GCM31CD7YA106KE36LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31CD7YA106KE36L
Description
CAP CER 10UF 35V X7T 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.47200€4.72
50€0.36700€18.35
100€0.32340€32.34
500€0.27842€139.21
1 000€0.26268€262.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.25168€503.36
4 000€0.23967€958.68
6 000€0.23366€1,401.96
10 000€0.22699€2,269.90
14 000€0.22309€3,123.26
20 000€0.21934€4,386.80
24 000€0.21756€5,221.44
Manufacturers Standard Package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.94125