
GCM3195C2A392GA16D | |
---|---|
DigiKey Part Number | 490-GCM3195C2A392GA16DTR-ND - Tape & Reel (TR) 490-GCM3195C2A392GA16DCT-ND - Cut Tape (CT) 490-GCM3195C2A392GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C2A392GA16D |
Description | CAP CER 3900PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.21000 | €0.21 |
10 | €0.12600 | €1.26 |
50 | €0.09100 | €4.55 |
100 | €0.08030 | €8.03 |
500 | €0.06222 | €31.11 |
1 000 | €0.05664 | €56.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.04926 | €197.04 |
8 000 | €0.04609 | €368.72 |
12 000 | €0.04451 | €534.12 |
20 000 | €0.04275 | €855.00 |
28 000 | €0.04173 | €1,168.44 |
40 000 | €0.04074 | €1,629.60 |
48 000 | €0.04028 | €1,933.44 |
96 000 | €0.03870 | €3,715.20 |
100 000 | €0.03862 | €3,862.00 |
Unit Price without VAT: | €0.21000 |
---|---|
Unit Price with VAT: | €0.26355 |