
GCM31C5C2J332JX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J332JX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J332JX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J332JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J332JX03L |
Description | CAP CER 3300PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J332JX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20100 | €2.01 |
| 50 | €0.14820 | €7.41 |
| 100 | €0.13190 | €13.19 |
| 500 | €0.10460 | €52.30 |
| 1 000 | €0.09615 | €96.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.08667 | €173.34 |
| 4 000 | €0.08113 | €324.52 |
| 6 000 | €0.07835 | €470.10 |
| 10 000 | €0.07527 | €752.70 |
| 14 000 | €0.07347 | €1,028.58 |
| 20 000 | €0.07174 | €1,434.80 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

