120 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C3A121FX01D

DigiKey Part Number
490-GCM31A5C3A121FX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C3A121FX01DCT-ND - Cut Tape (CT)
490-GCM31A5C3A121FX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C3A121FX01D
Description
CAP CER 120PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A5C3A121FX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.33800€3.38
50€0.25680€12.84
100€0.23660€23.66
500€0.19766€98.83
1 000€0.17635€176.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.15989€639.56
8 000€0.15245€1,219.60
12 000€0.14873€1,784.76
20 000€0.14687€2,937.40
28 000€0.14219€3,981.32
40 000€0.13987€5,594.80
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.67770