
GRM0115C1E2R7CE01L | |
|---|---|
DigiKey Part Number | 490-GRM0115C1E2R7CE01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0115C1E2R7CE01L |
Description | CAP CER 2.7PF 25V C0G 08004 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0115C1E2R7CE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.04142 | €2,071.00 |
| Unit Price without VAT: | €0.04142 |
|---|---|
| Unit Price with VAT: | €0.05198 |

