
GCM21A5C2E222JX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E222JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2E222JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2E222JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E222JX01D |
Description | CAP CER 2200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E222JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12400 | €1.24 |
| 50 | €0.08900 | €4.45 |
| 100 | €0.07840 | €7.84 |
| 500 | €0.06070 | €30.35 |
| 1 000 | €0.05523 | €55.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04797 | €191.88 |
| 8 000 | €0.04487 | €358.96 |
| 12 000 | €0.04332 | €519.84 |
| 20 000 | €0.04160 | €832.00 |
| 28 000 | €0.04059 | €1,136.52 |
| 40 000 | €0.03962 | €1,584.80 |
| 48 000 | €0.03916 | €1,879.68 |
| 96 000 | €0.03762 | €3,611.52 |
| 100 000 | €0.03754 | €3,754.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

