
LQW15AN9N4J80D | |
---|---|
DigiKey Part Number | 490-LQW15AN9N4J80DTR-ND - Tape & Reel (TR) 490-LQW15AN9N4J80DCT-ND - Cut Tape (CT) 490-LQW15AN9N4J80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN9N4J80D |
Description | FIXED IND 9.4NH 1.4A 0.081OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.4 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN9N4J80D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 9.4 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 81mOhm Max | |
Q @ Freq | 33 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.12000 | €0.12 |
10 | €0.09900 | €0.99 |
100 | €0.08090 | €8.09 |
1 000 | €0.06648 | €66.48 |
5 000 | €0.05799 | €289.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.05577 | €557.70 |
20 000 | €0.05259 | €1,051.80 |
30 000 | €0.05082 | €1,524.60 |
50 000 | €0.04867 | €2,433.50 |
70 000 | €0.04731 | €3,311.70 |
100 000 | €0.04591 | €4,591.00 |
Unit Price without VAT: | €0.12000 |
---|---|
Unit Price with VAT: | €0.15060 |