Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1887U2A302JA16J

DigiKey Part Number
490-GCM1887U2A302JA16JTR-ND - Tape & Reel (TR)
490-GCM1887U2A302JA16JCT-ND - Cut Tape (CT)
490-GCM1887U2A302JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1887U2A302JA16J
Description
CAP CER 3000PF 100V U2J 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3000 pF ±5% 100V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1887U2A302JA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07600€0.76
50€0.05380€2.69
100€0.04700€4.70
500€0.03542€17.71
1 000€0.03186€31.86
2 500€0.02810€70.25
5 000€0.02584€129.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02446€244.60
20 000€0.02263€452.60
30 000€0.02212€663.60
50 000€0.02125€1,062.50
70 000€0.02074€1,451.80
100 000€0.02062€2,062.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570