
GCG1885G1H222JA01J | |
|---|---|
cms-digikey-product-number | 490-GCG1885G1H222JA01JTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | GCG1885G1H222JA01J |
cms-description | CAP CER 2200PF 50V X8G 0603 |
cms-standard-lead-time | 25 Weeks |
cms-customer-reference | |
cms-detailed-description | 2200 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
cms-eda-cad-models | GCG1885G1H222JA01J Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 000 | €0.04306 | €430.60 |
| Unit Price without VAT: | €0.04306 |
|---|---|
| Unit Price with VAT: | €0.05404 |

