
GCM1555G1H560JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H560JA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H560JA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H560JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H560JA16D |
Description | CAP CER 56PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H560JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01640 | €1.64 |
| 500 | €0.01176 | €5.88 |
| 1 000 | €0.01032 | €10.32 |
| 2 500 | €0.00880 | €22.00 |
| 5 000 | €0.00790 | €39.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00729 | €72.90 |
| 20 000 | €0.00724 | €144.80 |
| 30 000 | €0.00552 | €165.60 |
| 50 000 | €0.00521 | €260.50 |
| 70 000 | €0.00519 | €363.30 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

