10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31BR72J103KXJ1L

DigiKey Part Number
490-16691-2-ND - Tape & Reel (TR)
490-16691-1-ND - Cut Tape (CT)
490-16691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31BR72J103KXJ1L
Description
CAP CER 10000PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31BR72J103KXJ1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 191
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14700€1.47
50€0.10660€5.33
100€0.09410€9.41
500€0.07332€36.66
1 000€0.06691€66.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.05732€171.96
6 000€0.05356€321.36
9 000€0.05168€465.12
15 000€0.04959€743.85
21 000€0.04838€1,015.98
30 000€0.04720€1,416.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375