
KCM55QC71E476KH13K | |
|---|---|
DigiKey Part Number | 490-KCM55QC71E476KH13KTR-ND - Tape & Reel (TR) 490-KCM55QC71E476KH13KCT-ND - Cut Tape (CT) 490-KCM55QC71E476KH13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QC71E476KH13K |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 25V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55QC71E476KH13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.19000 | €3.19 |
| 10 | €2.25600 | €22.56 |
| 50 | €1.88480 | €94.24 |
| 100 | €1.76990 | €176.99 |
| 500 | €1.58612 | €793.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.54554 | €1,545.54 |
| 2 000 | €1.49496 | €2,989.92 |
| 3 000 | €1.46961 | €4,408.83 |
| 5 000 | €1.44151 | €7,207.55 |
| Unit Price without VAT: | €3.19000 |
|---|---|
| Unit Price with VAT: | €4.00345 |

