
GCJ188C70J335KE02D | |
|---|---|
DigiKey Part Number | 490-GCJ188C70J335KE02DTR-ND - Tape & Reel (TR) 490-GCJ188C70J335KE02DCT-ND - Cut Tape (CT) 490-GCJ188C70J335KE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188C70J335KE02D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188C70J335KE02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18000 | €1.80 |
| 50 | €0.13180 | €6.59 |
| 100 | €0.11700 | €11.70 |
| 500 | €0.09222 | €46.11 |
| 1 000 | €0.08456 | €84.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07100 | €284.00 |
| 8 000 | €0.06686 | €534.88 |
| 12 000 | €0.06478 | €777.36 |
| 20 000 | €0.06248 | €1,249.60 |
| 28 000 | €0.06114 | €1,711.92 |
| 40 000 | €0.05985 | €2,394.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

