
GC331AD7LQ153KX18J | |
|---|---|
DigiKey Part Number | 490-GC331AD7LQ153KX18JTR-ND - Tape & Reel (TR) 490-GC331AD7LQ153KX18JCT-ND - Cut Tape (CT) 490-GC331AD7LQ153KX18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331AD7LQ153KX18J |
Description | CAP CER 0.015UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331AD7LQ153KX18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18300 | €1.83 |
| 50 | €0.13460 | €6.73 |
| 100 | €0.11980 | €11.98 |
| 500 | €0.09470 | €47.35 |
| 1 000 | €0.08697 | €86.97 |
| 2 500 | €0.07882 | €197.05 |
| 5 000 | €0.07391 | €369.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.07049 | €704.90 |
| 20 000 | €0.06788 | €1,357.60 |
| 30 000 | €0.06618 | €1,985.40 |
| 50 000 | €0.06477 | €3,238.50 |
| 70 000 | €0.06213 | €4,349.10 |
| 120 000 | €0.06163 | €7,395.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

