
GC355XD72E105KX05L | |
|---|---|
DigiKey Part Number | 490-14017-2-ND - Tape & Reel (TR) 490-14017-1-ND - Cut Tape (CT) 490-14017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355XD72E105KX05L |
Description | CAP CER 1UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355XD72E105KX05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.23500 | €12.35 |
| 50 | €1.00240 | €50.12 |
| 100 | €0.93050 | €93.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.82508 | €412.54 |
| 1 000 | €0.78669 | €786.69 |
| 1 500 | €0.76746 | €1,151.19 |
| 2 500 | €0.74615 | €1,865.38 |
| 3 500 | €0.73369 | €2,567.91 |
| 5 000 | €0.72170 | €3,608.50 |
| 6 000 | €0.71602 | €4,296.12 |
| 12 000 | €0.69689 | €8,362.68 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.28410 |

