
GA355DR7GB223KW01L | |
|---|---|
DigiKey Part Number | 490-5918-2-ND - Tape & Reel (TR) 490-5918-1-ND - Cut Tape (CT) 490-5918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA355DR7GB223KW01L |
Description | CAP CER 0.022UF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA355DR7GB223KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.02500 | €10.25 |
| 50 | €0.82180 | €41.09 |
| 100 | €0.75930 | €75.93 |
| 500 | €0.65340 | €326.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.60070 | €600.70 |
| 2 000 | €0.57456 | €1,149.12 |
| 3 000 | €0.56148 | €1,684.44 |
| 5 000 | €0.54696 | €2,734.80 |
| 7 000 | €0.53848 | €3,769.36 |
| 10 000 | €0.53032 | €5,303.20 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.93270 |

