
GA342QR7GF101KW01L | |
|---|---|
DigiKey Part Number | 490-3471-2-ND - Tape & Reel (TR) 490-3471-1-ND - Cut Tape (CT) 490-3471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GF101KW01L |
Description | CAP CER 100PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GF101KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.64100 | €6.41 |
| 50 | €0.54740 | €27.37 |
| 100 | €0.51180 | €51.18 |
| 500 | €0.48200 | €241.00 |
| 1 000 | €0.45606 | €456.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.42321 | €846.42 |
| 4 000 | €0.41340 | €1,653.60 |
| 6 000 | €0.40671 | €2,440.26 |
| 10 000 | €0.39985 | €3,998.50 |
| 14 000 | €0.37607 | €5,264.98 |
| 20 000 | €0.37519 | €7,503.80 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.48090 |

