
GA342A1XGD220JW31L | |
|---|---|
DigiKey Part Number | 490-GA342A1XGD220JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGD220JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGD220JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGD220JW31L |
Description | CAP CER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGD220JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 50 | €0.19340 | €9.67 |
| 100 | €0.17340 | €17.34 |
| 500 | €0.13976 | €69.88 |
| 1 000 | €0.12936 | €129.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11886 | €356.58 |
| 6 000 | €0.11246 | €674.76 |
| 9 000 | €0.10925 | €983.25 |
| 15 000 | €0.10570 | €1,585.50 |
| 21 000 | €0.10362 | €2,176.02 |
| 30 000 | €0.10163 | €3,048.90 |
| 36 000 | €0.10068 | €3,624.48 |
| 72 000 | €0.09749 | €7,019.28 |
| 75 000 | €0.09732 | €7,299.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

