


ECASD61A157M010KA0 | |
|---|---|
DigiKey Part Number | 490-ECASD61A157M010KA0TR-ND - Tape & Reel (TR) 490-ECASD61A157M010KA0CT-ND - Cut Tape (CT) 490-ECASD61A157M010KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD61A157M010KA0 |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD61A157M010KA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.40300 | €14.03 |
| 50 | €1.10480 | €55.24 |
| 100 | €1.01090 | €101.09 |
| 500 | €0.84920 | €424.60 |
| 1 000 | €0.79833 | €798.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.75823 | €1,895.57 |
| 5 000 | €0.72456 | €3,622.80 |
| 7 500 | €0.70759 | €5,306.93 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.66060 |




