
DK1B3EA331K86RBH01 | |
|---|---|
DigiKey Part Number | 490-16257-2-ND - Tape & Reel (TR) 490-16257-1-ND - Cut Tape (CT) 490-16257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA331K86RBH01 |
Description | CAP CER 330PF 300V NONSTND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 300VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1B3EA331K86RBH01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.39000 | €2.39 |
| 10 | €1.25600 | €12.56 |
| 50 | €1.19700 | €59.85 |
| 100 | €1.18350 | €118.35 |
| 500 | €1.12018 | €560.09 |
| 1 000 | €1.09446 | €1,094.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.92951 | €2,323.78 |
| Unit Price without VAT: | €2.39000 |
|---|---|
| Unit Price with VAT: | €2.99945 |

