330 pF ±10% 300VAC Ceramic Capacitor B Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1B3EA331K86RBH01

DigiKey Part Number
490-16257-2-ND - Tape & Reel (TR)
490-16257-1-ND - Cut Tape (CT)
490-16257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1B3EA331K86RBH01
Description
CAP CER 330PF 300V NONSTND SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 pF ±10% 300VAC Ceramic Capacitor B Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
DK1B3EA331K86RBH01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.39000€2.39
10€1.25600€12.56
50€1.19700€59.85
100€1.18350€118.35
500€1.12018€560.09
1 000€1.09446€1,094.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.92951€2,323.78
Manufacturers Standard Package
Unit Price without VAT:€2.39000
Unit Price with VAT:€2.99945