DFEG7030D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFEG7030D-220M=P3

DigiKey Part Number
490-13082-2-ND - Tape & Reel (TR)
490-13082-1-ND - Cut Tape (CT)
490-13082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFEG7030D-220M=P3
Description
FIXED IND 22UH 1.9A 198MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.9 A 198mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DFEG7030D-220M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
198mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.48000€1.48
10€1.21800€12.18
25€1.12720€28.18
50€1.06260€53.13
100€1.00180€100.18
250€0.92692€231.73
500€0.90374€451.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.84071€840.71
2 000€0.79288€1,585.76
3 000€0.76621€2,298.63
5 000€0.73835€3,691.75
Manufacturers Standard Package
Unit Price without VAT:€1.48000
Unit Price with VAT:€1.85740