4700 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA472MN3AX02F

DigiKey Part Number
490-DE2E3SA472MN3AX02FCT-ND - Cut Tape (CT)
490-DE2E3SA472MN3AX02FTR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2E3SA472MN3AX02F
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA472MN3AX02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 261
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.83000€0.83
10€0.53200€5.32
50€0.41340€20.67
100€0.37690€37.69
500€0.31528€157.64
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.30214€302.14
2 000€0.28614€572.28
3 000€0.27813€834.39
5 000€0.26925€1,346.25
7 000€0.26406€1,848.42
10 000€0.25906€2,590.60
12 000€0.25670€3,080.40
24 000€0.24872€5,969.28
25 000€0.24830€6,207.50
Manufacturers Standard Package
Unit Price without VAT:€0.83000
Unit Price with VAT:€1.04165