Ceralock Series_3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceralock Series_3-SMD

CSTCR4M19G53Z-R0

DigiKey Part Number
490-4718-2-ND - Tape & Reel (TR)
490-4718-1-ND - Cut Tape (CT)
490-4718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR4M19G53Z-R0
Description
CERAMIC RES 4.1900MHZ 15PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.19 MHz Ceramic Resonator Built in Capacitor 15 pF -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4.19 MHz
Frequency Stability
-
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.27900€2.79
25€0.26360€6.59
50€0.25280€12.64
100€0.24220€24.22
250€0.22908€57.27
500€0.21960€109.80
1 000€0.21051€210.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.16735€502.05
6 000€0.16043€962.58
9 000€0.15651€1,408.59
15 000€0.15172€2,275.80
21 000€0.14864€3,121.44
30 000€0.14545€4,363.50
36 000€0.14385€5,178.60
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.40160