Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18HK601SN1D

DigiKey Part Number
490-5218-2-ND - Tape & Reel (TR)
490-5218-1-ND - Cut Tape (CT)
490-5218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HK601SN1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Ferrite Bead 0603 (1608 Metric) 100mA 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HK601SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
900mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 776
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.10600€1.06
25€0.09160€2.29
50€0.08220€4.11
100€0.07340€7.34
250€0.06300€15.75
500€0.05576€27.88
1 000€0.04906€49.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03704€148.16
8 000€0.03431€274.48
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825