
LQW18AS12NG00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS12NG00DTR-ND - Tape & Reel (TR) 490-LQW18AS12NG00DCT-ND - Cut Tape (CT) 490-LQW18AS12NG00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS12NG00D |
Description | FIXED IND 12NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS12NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08300 | €0.83 |
| 100 | €0.06790 | €6.79 |
| 1 000 | €0.05583 | €55.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04868 | €194.72 |
| 8 000 | €0.04590 | €367.20 |
| 12 000 | €0.04434 | €532.08 |
| 20 000 | €0.04247 | €849.40 |
| 28 000 | €0.04127 | €1,155.56 |
| 40 000 | €0.04005 | €1,602.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

