Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PX800SH1D

DigiKey Part Number
490-BLM15PX800SH1DTR-ND - Tape & Reel (TR)
490-BLM15PX800SH1DCT-ND - Cut Tape (CT)
490-BLM15PX800SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PX800SH1D
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PX800SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
38mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 005
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.15900€1.59
25€0.13760€3.44
50€0.12280€6.14
100€0.10960€10.96
250€0.09376€23.44
500€0.08286€41.43
1 000€0.07283€72.83
5 000€0.05468€273.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.05469€546.90
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28865